JPY | USD
Favorite

Price & Procurement
541 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 76.00000 ¥76
10 67.40000 ¥674
50 63.00000 ¥3,150
100 55.68000 ¥5,568
500 52.74800 ¥26,374

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9950-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥43.95600
  • Cut Tape (CT)  : 535-9950-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 541 - Immediate
  • Unit Price: ¥76.00000

ABLS-18.432MHZ-K4T

Datasheet
Digi-Key Part Number 535-9950-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-18.432MHZ-K4T
Copy  
Description CRYSTAL 18.4320MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

18.432MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-1147-02-02

SOCKET 2PAD 11.5X4.8 CRYSTAL

Abracon LLC

¥3,339.56000 Details
Additional Resources
Standard Package 1
Other Names 535-9950-6