JPY | USD
Favorite

Price & Procurement
3,196 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 35.10000 ¥351
50 31.52000 ¥1,576
100 28.03000 ¥2,803
500 26.62800 ¥13,314

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10227-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥20.38600
  • Cut Tape (CT)  : 535-10227-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,196 - Immediate
  • Unit Price: ¥42.00000

ABLS-16.384MHZ-B4-T

Datasheet
Digi-Key Part Number 535-10227-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-16.384MHZ-B4-T
Copy  
Description CRYSTAL 16.3840MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16.384MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16.384MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ATM90E36A-AU-Y

48-TQFP, IND TEMP, 1.8V/3V, TRAY

Microchip Technology

¥364.00000 Details

ATM90E36A-AU-R

IC ENERGY METER 1.8V/3V 48TQFP

Microchip Technology

¥364.00000 Details

MCP1826T-ADJE/DC

IC REG LIN POS ADJ 1A SOT223-5

Microchip Technology

¥79.00000 Details

PCF8574ATS/3,118

IC I/O EXPANDER I2C 8B 20SSOP

NXP USA Inc.

¥171.00000 Details

DSPIC33EP256MU810-I/PF

IC MCU 16BIT 256KB FLASH 100TQFP

Microchip Technology

¥931.00000 Details

DRV8306HRSMR

IC MTR DRV MULTIPHAS 6-38V 32QFN

Texas Instruments

¥258.00000 Details
Additional Resources
Standard Package 1
Other Names 535-10227-6