JPY | USD
Favorite

In Stock: 655
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40
10 34.10000 ¥341
50 30.60000 ¥1,530
100 27.21000 ¥2,721
500 25.85200 ¥12,926

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14323-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥20.26300

ABLS-11.0592MHZ-T

Datasheet
Digi-Key Part Number 535-14323-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-11.0592MHZ-T
Copy  
Description CRYSTAL 11.0592MHZ 18PF SMD
Copy  
Detailed Description

11.0592MHz ±50ppm Crystal 18pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 11.0592MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14323-1