JPY | USD
Favorite

Photo Not Available
ABLS-11.0592MHZ-20-B-4-H-T 11.0592MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Price & Procurement
2,950 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 36.70000 ¥367
50 33.10000 ¥1,655
100 29.42000 ¥2,942
500 27.94800 ¥13,974

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-15005-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥21.39500
  • Cut Tape (CT)  : 535-15005-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
  • Unit Price: ¥44.00000

ABLS-11.0592MHZ-20-B-4-H-T

Datasheet
Digi-Key Part Number 535-15005-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-11.0592MHZ-20-B-4-H-T
Copy  
Description CRYSTAL 11.0592MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

11.0592MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US

Copy  
Documents & Media
Datasheets ABLS Series Datasheet
Environmental Information Abracon RoHS2 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 11.0592MHz
Frequency Stability ±35ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-15005-6