JPY | USD
Favorite

Photo Not Available
ABLS-11.0592MHZ-20-B-4-H-T 11.0592MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Price & Procurement
2,950 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 36.40000 ¥364
50 32.76000 ¥1,638
100 29.13000 ¥2,913
500 27.67400 ¥13,837

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-15005-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥21.18400
  • Digi-Reel®  : 535-15005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
  • Unit Price: Digi-Reel®

ABLS-11.0592MHZ-20-B-4-H-T

Datasheet
Digi-Key Part Number 535-15005-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-11.0592MHZ-20-B-4-H-T
Copy  
Description CRYSTAL 11.0592MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

11.0592MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US

Copy  
Documents & Media
Datasheets ABLS Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 11.0592MHz
Frequency Stability ±35ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-15005-1