JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 251.00000 ¥251.00
10 245.10000 ¥2,451.00
50 233.46000 ¥11,673.00
100 204.28000 ¥20,428.00
500 198.44200 ¥99,221.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-11696-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥169.26000
  • Cut Tape (CT)  : 535-11696-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥251.00000

ABC2-7.3728MHZ-4-T

Datasheet
Digi-Key Part Number 535-11696-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABC2-7.3728MHZ-4-T
Copy  
Description CRYSTAL 7.3728MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

7.3728MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ABC2 Series Datasheet
ABC2 Drawing
Mfg CAD Models ABC2.stp
HTML Datasheet ABC2 Drawing
ABC2 Series Datasheet
3D Drawings ABC2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABC2
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 7.3728MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-11696-6