JPY | USD

Price & Procurement
250 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 189.00000 ¥189.00
10 169.80000 ¥1,698.00
25 160.16000 ¥4,004.00
100 136.44000 ¥13,644.00
250 128.11200 ¥32,028.00
500 112.10000 ¥56,050.00
1,000 92.88300 ¥92,883.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-11930-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥86.90200
  • Cut Tape (CT)  : 535-11930-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: ¥190.00000

AB0815-T3

Datasheet
Digi-Key Part Number 535-11930-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number AB0815-T3
Copy  
Description IC RTC CLK/CALENDAR SPI 16-QFN
Copy  
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 256B SPI 16-VFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series -
Packaging Digi-Reel® 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer
Memory Size 256B
Time Format HH:MM:SS:hh
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 1.7V ~ 3.6V
Voltage - Supply, Battery 1.5V ~ 3.6V
Current - Timekeeping (Max) 0.17µA ~ 0.22µA @ 1.8V ~ 3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AB0805-T3

IC RTC CLK/CALENDAR I2C 16-QFN

Abracon LLC

¥190.00000 Details

RV-8263-C7-32.768KHZ-20PPM-TA-QC

IC RTC CLK/CALENDAR I2C 8-SMT

Micro Crystal AG

¥195.00000 Details

MCP79400T-I/MS

IC RTC CLK/CALENDAR I2C 8-MSOP

Microchip Technology

¥106.00000 Details

ABS07-120-32.768KHZ-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

¥161.00000 Details

MCP79520-I/MS

IC RTC CLK/CALENDAR SPI 10-MSOP

Microchip Technology

¥150.00000 Details

AB1815-T3

IC RTC CLK/CALENDAR SPI 16-QFN

Abracon LLC

¥203.00000 Details
Additional Resources
Standard Package 1
Other Names 535-11930-6