Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 233.00000 ¥233
10 209.80000 ¥2,098
25 197.88000 ¥4,947
100 168.60000 ¥16,860
250 158.30400 ¥39,576
500 138.51600 ¥69,258
1,000 114.77000 ¥114,770

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-11926-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥106.85500
  • Cut Tape (CT)  : 535-11926-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥233.00000

AB0805-T3

Datasheet
Digi-Key Part Number 535-11926-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number AB0805-T3
Copy  
Description IC RTC CLK/CALENDAR I2C 16-QFN
Copy  
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 256B I²C, 2-Wire Serial 16-VFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series -
Packaging Digi-Reel® 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer
Memory Size 256B
Time Format HH:MM:SS:hh
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7V ~ 3.6V
Voltage - Supply, Battery 1.5V ~ 3.6V
Current - Timekeeping (Max) 0.17µA ~ 0.22µA @ 1.8V ~ 3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABS07-120-32.768KHZ-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

¥160.00000 Details

ABS05-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

¥137.00000 Details

AM2520SURCK09

LED RED CLEAR 2SMD BOTTOM ENTRY

Kingbright

¥65.00000 Details

FTSH-105-01-F-DV-K

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

¥439.00000 Details

ABS06-107-32.768KHZ-T

CRYSTAL 32.7680KHZ 4PF SMD

Abracon LLC

¥178.00000 Details

CPH3225A

CAP 11MF 3.3V SURFACE MNT

Seiko Instruments

¥217.00000 Details
Additional Resources
Standard Package 1
Other Names 535-11926-6