JPY | USD

Photo Not Available
S-8255AAA-TET1S Battery Battery Monitor IC Lithium Ion 20-TSSOP
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 456.00000 ¥456
10 409.10000 ¥4,091
25 386.84000 ¥9,671
100 335.24000 ¥33,524
250 318.04800 ¥79,512
500 285.38600 ¥142,693
1,000 243.28100 ¥243,281

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

S-8255AAA-TET1S

Datasheet
Digi-Key Part Number 1662-S-8255AAA-TET1SCT-ND
Copy  
Manufacturer

ABLIC U.S.A. Inc.

Copy  
Manufacturer Part Number S-8255AAA-TET1S
Copy  
Description IC BATT MON LI-ION 3-5CL 20TSSOP
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Battery Battery Monitor IC Lithium Ion 20-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets S-8255A
S-8255A Usage Guidelines
PCN Design/Specification All Dev Materials Chg 23/Mar/2020
Product Attributes
Type Description Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series S-8255A
Packaging Cut Tape (CT) 
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium Ion
Number of Cells 3 ~ 5
Fault Protection Over Current
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number S-8255
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1662-S-8255AAA-TET1SCT