JPY | USD

Price & Procurement
17,791 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 117.00000 ¥117.00
10 102.50000 ¥1,025.00
25 96.20000 ¥2,405.00
100 78.52000 ¥7,852.00
250 72.92800 ¥18,232.00
500 62.06800 ¥31,034.00
1,000 49.65400 ¥49,654.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1662-2645-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥44.99900
  • Digi-Reel®  : 1662-2645-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,791 - Immediate
  • Unit Price: Digi-Reel®

S-812C25AMC-C2FT2U

Datasheet
Digi-Key Part Number 1662-2645-1-ND
Copy  
Manufacturer

ABLIC U.S.A. Inc.

Copy  
Manufacturer Part Number S-812C25AMC-C2FT2U
Copy  
Description IC REG LINEAR 2.5V 30MA SOT23-5
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets S-812C Series
PCN Design/Specification Solder Plating Material Chg 10/Dec/2018
All Dev Materials Chg 23/Mar/2020
HTML Datasheet S-812C Series
Product Attributes
Type Description Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series S-812C
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.68V @ 10mA
Current - Output 30mA
Current - Quiescent (Iq) 500nA
Current - Supply (Max) 1.6µA
PSRR -
Control Features -
Protection Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number S-812
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BC847PN-7-F

TRANS NPN/PNP 45V 0.1A SOT363

Diodes Incorporated

¥40.00000 Details

91911-31415LF

CONN HDR 15POS SMD GOLD

Amphenol ICC (FCI)

¥360.00000 Details

MMBFU310LT1G

JFET N-CH 25V 0.225W SOT23-3

ON Semiconductor

¥65.00000 Details

EVQ-P46B3M

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

¥100.00000 Details

0ZCG0050AF2C

PTC RESET FUSE 30V 500MA 1812

Bel Fuse Inc.

¥14.00000 Details

PDZ6.2B,115

DIODE ZENER 6.2V 400MW SOD323

Nexperia USA Inc.

¥21.00000 Details
Additional Resources
Standard Package 1
Other Names 1662-2645-1