JPY | USD

S-34TS04L0B-A8T5U5 EEPROM Memory IC 4Kb (512 x 8) I²C 1MHz 8-DFN (2x3)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 190.00000 ¥190
10 173.70000 ¥1,737
25 169.04000 ¥4,226
50 168.16000 ¥8,408
100 150.31000 ¥15,031
250 149.87600 ¥37,469
500 147.61000 ¥73,805
1,000 141.34300 ¥141,343

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

S-34TS04L0B-A8T5U5

Digi-Key Part Number 1662-S-34TS04L0B-A8T5U5CT-ND
Copy  
Manufacturer

ABLIC U.S.A. Inc.

Copy  
Manufacturer Part Number S-34TS04L0B-A8T5U5
Copy  
Description IC EEPROM 4KBIT I2C 1MHZ 8DFN
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

EEPROM Memory IC 4Kb (512 x 8) I²C 1MHz 8-DFN (2x3)

Copy  
Customer Reference
Documents & Media
PCN Design/Specification All Dev Materials Chg 23/Mar/2020
Product Attributes
Type Description Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 4Kb (512 x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 1.7V ~ 3.6V
Operating Temperature -20°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x3)
Base Part Number S-34TS04
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1662-S-34TS04L0B-A8T5U5CT