HIGHLAND-3/4X66FT 1.5" CORE Electrical Tape Adhesive Black 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
Price & Procurement
176 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 435.00000 ¥435
10 400.10000 ¥4,001
25 382.72000 ¥9,568
50 347.92000 ¥17,396
100 330.52000 ¥33,052
250 313.12400 ¥78,281
500 295.73200 ¥147,866
1,000 278.33400 ¥278,334

Submit a request for quotation on quantities greater than those displayed.

HIGHLAND-3/4X66FT 1.5" CORE

Digi-Key Part Number 3M161625-ND
Copy  
Manufacturer

3M

Copy  
Manufacturer Part Number HIGHLAND-3/4X66FT 1.5" CORE
Copy  
Description HIGHLAND 2VBF 3/4 X66'
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Electrical Tape Adhesive Black 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series Highland™
Packaging Bulk 
Part Status Active
Tape Type Electrical
Adhesive -
Backing, Carrier PVC (Poly Vinyl Chloride)
Thickness 0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 0.75" (19.05mm) 3/4"
Length 66' (20.1m) 22 yds
Color Black
Usage General Purpose
Temperature Range 176°F (80°C)
Shelf Life Start Date of Manufacture
Shelf Life 60 Months
Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C)
Base Part Number HIGHLAND
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

33+ SUPER (3/4"X76')

TAPE ELECTRICAL BLK 3/4"X 76'

3M

¥1,286.00000 Details

HIGHLAND-3/4X66FT 1-1/2 CORE

HIGHLAND 2VBF 3/4" X 66'

3M

¥607.00000 Details
Additional Resources
Standard Package 100
Other Names 00054007167204
05400716720
3M161625
7100123708
80004000404
HIGHLAND-3/4X66FT 1.5 CORE
HIGHLAND-3/4X66FT 1.5 CORE-ND
HIGHLAND-3/4X66FT1.5CORE
HIGHLAND-3/4X66FT1.5CORE-ND