EPS-200 1/2" BL 48"BX Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Price & Procurement
Value Added Item
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 5,061.00000 ¥5,061
5 4,167.40000 ¥20,837
10 3,869.80000 ¥38,698
25 3,780.40000 ¥94,510

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: EPS2012-4R0-ND
  • Description: HEATSHRK EPS200 1/2"X4" 1=50PC
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: EPS2012-3R0-ND
  • Description: HEATSHRK EPS200 1/2"X3" 1=50PC
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: EPS2012-2R0-ND
  • Description: HEATSHRK EPS200 1/2"X2" 1=50PC
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: EPS2012-1R5-ND
  • Description: HEATSHRK EPS200 1/2"X1.5" 1=50PC
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: EPS2012-1R0-ND
  • Description: HEATSHRK EPS200 1/2"X1" 1=50PC
  • Quantity Available: Value Added Item 

EPS-200 1/2" BL 48"BX

Datasheet
Digi-Key Part Number EPS2012-6R0-ND
Copy  
Manufacturer

3M

Copy  
Manufacturer Part Number EPS-200 1/2" BL 48"BX
Copy  
Description HEATSHRK EPS200 1/2"X6" 1=50PC
Copy  
Detailed Description

Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.500' (152.40mm, 6.00")

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series EPS-200
Packaging Spool 
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length 0.500' (152.40mm, 6.00")
Inner Diameter - Supplied 0.500" (12.70mm)
Inner Diameter - Recovered 0.250" (6.35mm)
Recovered Wall Thickness 0.032" (0.81mm)
Material Polyolefin (PO)
Features Adhesive Lined, Flame Retardant, Fluid Resistant
Color Black
Operating Temperature -55°C ~ 110°C
Shrink Temperature 121°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names EPS2012-6R0