JPY | USD

Price & Procurement
5,784 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 303.00000 ¥303.00
10 291.40000 ¥2,914.00
100 242.76000 ¥24,276.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MSH20ETR-ND
  • Minimum Quantity: 200
  • Quantity Available: 5,600 - Immediate
  • Unit Price: ¥245.19000
  • Cut Tape (CT)  : MSH20ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,784 - Immediate
  • Unit Price: ¥303.00000

D2520-6V0C-AR-WE

Datasheet
Digi-Key Part Number MSH20EDKR-ND
Copy  
Manufacturer

3M

Copy  
Manufacturer Part Number D2520-6V0C-AR-WE
Copy  
Description CONN HEADER SMD 20POS 2.54MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 20 position 0.100" (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets Interconnect Catalog
D2500 Drawing
Product Training Modules IDC Wiremount Connectors Primer
PCN Part Number Mult Devs - SKU # chg 14/DEC/2020
HTML Datasheet D2500 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series D2500
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.243" (6.17mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features Keying Slot, Pick and Place
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 1.75A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications -
Base Part Number D2520
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

3421-6600

CONN RCPT 20P IDC 26-28AWG GOLD

3M

¥449.00000 Details

89120-0101

CONN RCPT 20P IDC 26-28AWG GOLD

3M

¥185.00000 Details

89120-0103

CONN RCPT 20P IDC 26-28AWG GOLD

3M

¥228.00000 Details

8520-4500PL

CONN RCPT 20POS 0.1 GOLD PCB

3M

¥596.00000 Details

D89120-0101HK

CONN RCPT 20P IDC 26-28AWG GOLD

3M

¥183.00000 Details

9120-4500PL

CONN RCPT 20POS 0.1 GOLD PCB

3M

¥489.00000 Details
Associated Product

N3518

POLARIZING KEY BLACK LCP

3M

¥61.00000 Details
You May Also Be Interested In

D2530-6V0C-AR-WF

CONN HEADER SMD 30POS 2.54MM

3M

¥488.00000 Details

SBH11-NBPC-D10-SM-BK

CONN HEADER SMD 20POS 2.54MM

Sullins Connector Solutions

¥148.00000 Details

5787834-1

CONN RCPT USB2.0 TYPEB 4POS VERT

TE Connectivity AMP Connectors

¥285.00000 Details

HTST-110-01-T-DV-P-TR

CONN HEADER SMD 20POS 2.54MM

Samtec Inc.

¥292.00000 Details

CMS1-14-R

CMC 205UH 850MA 2LN SMD

Eaton - Electronics Division

¥372.00000 Details

18S102-40ML5

CONN SMP MINI PLUG STR 50OHM SMD

Rosenberger

¥1,033.00000 Details
Additional Resources
Standard Package 1
Other Names MSH20EDKR