Price & Procurement
3,542 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 285.00000 ¥285
10 258.70000 ¥2,587
100 221.69000 ¥22,169

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MSH14ETR-ND
  • Minimum Quantity: 200
  • Quantity Available: 3,400 - Immediate
  • Unit Price: ¥236.21000
  • Cut Tape (CT)  : MSH14ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,558 - Immediate
  • Unit Price: ¥285.00000

D2514-6V0C-AR-WD

Datasheet
Digi-Key Part Number MSH14EDKR-ND
Copy  
Manufacturer

3M

Copy  
Manufacturer Part Number D2514-6V0C-AR-WD
Copy  
Description CONN HEADER SMD 14POS 2.54MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 14 position 0.100" (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets Interconnect Catalog
D2500 Drawing
Product Training Modules IDC Wiremount Connectors Primer
PCN Part Number Mult Devs - SKU # chg 14/DEC/2020
HTML Datasheet D2500 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series D2500
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.243" (6.17mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features Keying Slot, Pick and Place
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 1.75A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications -
Base Part Number D2514
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

89114-0101

CONN RCPT 14P IDC 26-28AWG GOLD

3M

¥156.00000 Details

3385-6600

CONN RCPT 14P IDC 26-28AWG GOLD

3M

¥389.00000 Details

D89114-0131HK

CONN RCPT 14P IDC 26-28AWG GOLD

3M

¥164.00000 Details

89114-0103

CONN RCPT 14P IDC 26-28AWG GOLD

3M

¥190.00000 Details

3385-6614

CONN RCPT 14P IDC 26-28AWG GOLD

3M

¥421.00000 Details

D89114-0101HK

CONN RCPT 14P IDC 26-28AWG GOLD

3M

¥142.00000 Details
Associated Product

N3518

POLARIZING KEY BLACK LCP

3M

¥61.00000 Details
You May Also Be Interested In

TPS5410D

IC REG BUCK ADJUSTABLE 1A 8SOIC

Texas Instruments

¥422.00000 Details

N2514-6V0C-RB-WD

CONN HEADER SMD 14POS 2.54MM

3M

¥492.00000 Details

D2510-6V0C-AR-WD

CONN HEADER SMD 10POS 2.54MM

3M

¥274.00000 Details

3020-14-0300-00

CONN HEADER SMD 14POS 2.54MM

CNC Tech

¥92.00000 Details

D2516-6V0C-AR-WE

CONN HEADER SMD 16POS 2.54MM

3M

¥312.00000 Details
Additional Resources
Standard Package 1
Other Names MSH14EDKR