Photo Not Available
94844 Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin
Non-Stock

94844

Digi-Key Part Number 94844-01-ND
Copy  
Manufacturer

3M

Copy  
Manufacturer Part Number 94844
Copy  
Description CONN TERM PIN 14-16AWG CRIMP
Copy  
Detailed Description

Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series Highland™
Packaging Bulk 
Part Status Active
Terminal Type Male, Pin (Plug)
Diameter - Barrel 0.156" (3.96mm)
Wire Gauge 14-16 AWG
Length - Overall 0.870" (22.10mm)
Length - Barrel 0.190" (4.83mm)
Insulation Non-Mating End Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color Blue
Insulation Diameter 0.170" (4.32mm)
Material - Insulation Polyamide (PA), Nylon
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 054007-94844
82M-156-NB
94844-01