JPY | USD

5-1245-1 RF EMI Shielding Sheet 1245 Embossed Copper Foil Non-Conductive, Single Sided 1.000" (25.40mm) X 1.000" (25.40mm) X 0.004" (0.10mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,760.00000 ¥1,760

Submit a request for quotation on quantities greater than those displayed.

5-1245-1

Datasheet
Digi-Key Part Number 5-1245-1-ND
Copy  
Manufacturer

3M (TC)

Copy  
Manufacturer Part Number 5-1245-1
Copy  
Description RF EMI SHLDING SHEET 1"X1" 5PK
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

RF EMI Shielding Sheet 1245 Embossed Copper Foil Non-Conductive, Single Sided 1.000" (25.40mm) X 1.000" (25.40mm) X 0.004" (0.10mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer 3M (TC)
Series 1245
Packaging Bulk 
Part Status Active
Type Shielding Sheet
Shape Square
Length 1.000" (25.40mm)
Width 1.000" (25.40mm)
Thickness - Overall 0.004" (0.10mm)
Operating Temperature -
Adhesive Non-Conductive, Single Sided
Material Embossed Copper Foil
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1