JPY | USD

Photo Not Available
3M RP25 0.5" X 1.5"-25 Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 1.50" (38.10mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
5 1,751.80000 ¥8,759

Submit a request for quotation on quantities greater than those displayed.

3M RP25 0.5" X 1.5"-25

Datasheet
Digi-Key Part Number 3MRP250.5"X1.5"-25-ND
Copy  
Manufacturer

3M (TC)

Copy  
Manufacturer Part Number 3M RP25 0.5" X 1.5"-25
Copy  
Description TAPE DBL COATED 1/2"X 1.5" 25/PK
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 1.50" (38.10mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer 3M (TC)
Series VHB™ RP25
Packaging Bulk 
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Acrylic Foam
Thickness 0.0250" (25.0 mils, 0.635mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 0.50" (12.70mm) 1/2"
Length 1.50" (38.10mm)
Color Gray
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Shipment
Shelf Life 24 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 3M RP25 0.5" X 1.5"-25-ND
3MRP250.5"X1.5"-25