JPY | USD

Photo Not Available
3M 9626 CIRCLE-0.500"-250 Adhesive Transfer Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" dia X
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
4 1,783.50000 ¥7,134

Submit a request for quotation on quantities greater than those displayed.

3M 9626 CIRCLE-0.500"-250

Datasheet
Digi-Key Part Number 3M9626CIRCLE-0.500"-250-ND
Copy  
Manufacturer

3M (TC)

Copy  
Manufacturer Part Number 3M 9626 CIRCLE-0.500"-250
Copy  
Description TAPE ADHSV TRNSFR 1/2" DIA 250RL
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Adhesive Transfer Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" dia X

Copy  
Customer Reference
Documents & Media
Datasheets 9626,27 Datasheet
HTML Datasheet 9626,27 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer 3M (TC)
Series 9626
Packaging Bulk 
Part Status Active
Tape Type Adhesive Transfer
Adhesive Acrylic
Backing, Carrier Paper
Thickness 0.0052" (5.2 mils, 0.132mm)
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier 0.0032" (3.2 mils, 0.081mm)
Width 0.50" (12.70mm) 1/2" dia
Length -
Color Clear
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 3M 9626 CIRCLE-0.500"-250-ND
3M9626CIRCLE-0.500"-250