JPY | USD

3M 9495MP CIRCLE-0.375"-250 Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 0.38" (9.65mm) 3/8" dia X
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
5 1,751.80000 ¥8,759

Submit a request for quotation on quantities greater than those displayed.

3M 9495MP CIRCLE-0.375"-250

Datasheet
Digi-Key Part Number 3M9495MPCIRCLE-0.375"-250-ND
Copy  
Manufacturer

3M (TC)

Copy  
Manufacturer Part Number 3M 9495MP CIRCLE-0.375"-250
Copy  
Description TAPE DBL COATED 3/8" DIA 250/RL
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 0.38" (9.65mm) 3/8" dia X

Copy  
Customer Reference
Documents & Media
Datasheets 9492MP, 9495B,MP,MPF Datasheet
HTML Datasheet 9492MP, 9495B,MP,MPF Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer 3M (TC)
Series 9495MP
Packaging Bulk 
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic, 200MP
Backing, Carrier Polyester Film
Thickness 0.0057" (5.7 mils, 0.145mm)
Thickness - Adhesive 0.0029" (2.9 mils, 0.074mm)
Thickness - Backing, Carrier 0.0028" (2.8 mils, 0.071mm)
Width 0.38" (9.65mm) 3/8" dia
Length -
Color Clear
Usage -
Temperature Range 250°F (121°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 3M 9495MP CIRCLE-0.375"-250-ND
3M9495MPCIRCLE-0.375"-250