JPY | USD

3M 8997 0.625" X 36YD Tape Adhesive X
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
5 1,783.60000 ¥8,918

Submit a request for quotation on quantities greater than those displayed.

3M 8997 0.625" X 36YD

Datasheet
Digi-Key Part Number 3M89970.625"X36YD-ND
Copy  
Manufacturer

3M (TC)

Copy  
Manufacturer Part Number 3M 8997 0.625" X 36YD
Copy  
Description POLY TAPE 0.6250"X36YD 1 ROLL
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Tape Adhesive X

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer 3M (TC)
Series 8997
Packaging Bulk 
Part Status Active
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 3M 8997 0.625" X 36YD-ND
3M89970.625"X36YD