JPY | USD

Photo Not Available
3M 850B 0.5" X 3"-25 Masking Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 3.00" (76.20mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
5 1,778.20000 ¥8,891

Submit a request for quotation on quantities greater than those displayed.

3M 850B 0.5" X 3"-25

Datasheet
Digi-Key Part Number 3M850B0.5"X3"-25-ND
Copy  
Manufacturer

3M (TC)

Copy  
Manufacturer Part Number 3M 850B 0.5" X 3"-25
Copy  
Description TAPE MASK BLACK 1/2"X 3" 25/PACK
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Masking Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 3.00" (76.20mm)

Copy  
Customer Reference
Documents & Media
Datasheets 850 Series Datasheet
HTML Datasheet 850 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer 3M (TC)
Series 850
Packaging Bulk 
Part Status Active
Tape Type Masking
Adhesive Acrylic
Backing, Carrier Polyester Film
Thickness 0.0019" (1.9 mils, 0.048mm)
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier 0.0009" (0.9 mils, 0.023mm)
Width 0.50" (12.70mm) 1/2"
Length 3.00" (76.20mm)
Color Black
Usage -
Temperature Range -60°F ~ 300°F (-50°C ~ 150°C)
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 3M 850B 0.5" X 3"-25-ND
3M850B0.5"X3"-25