JPY | USD

3M 600 1" X 3"-100 Film Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 3.00" (76.20mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
4 1,778.25000 ¥7,113

Submit a request for quotation on quantities greater than those displayed.

3M 600 1" X 3"-100

Datasheet
Digi-Key Part Number 3M157135-ND
Copy  
Manufacturer

3M (TC)

Copy  
Manufacturer Part Number 3M 600 1" X 3"-100
Copy  
Description TAPE FILM CLEAR 1"X 3" 100/ROLL
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Film Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 3.00" (76.20mm)

Copy  
Customer Reference
Documents & Media
Datasheets 600 Series Datasheet
Featured Product Laser Cut Parts
Product Attributes
Type Description Select All
Categories
Manufacturer 3M (TC)
Series Scotch® 600
Packaging Bulk 
Part Status Active
Tape Type Film
Adhesive Acrylic
Backing, Carrier Paklon™ Film
Thickness 0.0023" (2.3 mils, 0.058mm)
Thickness - Adhesive 0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier 0.0015" (1.5 mils, 0.038mm)
Width 1.00" (25.40mm)
Length 3.00" (76.20mm)
Color Clear
Usage -
Temperature Range -
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
Storage/Refrigeration Temperature 70°F (21°C)
Base Part Number 3M 600
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 3M 600 1" X 3"-100-ND
3M157135