JPY | USD

Photo Not Available
3M 4950 0.5" X 4"-5 Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 4.00" (101.60mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
5 1,786.20000 ¥8,931

Submit a request for quotation on quantities greater than those displayed.

3M 4950 0.5" X 4"-5

Datasheet
Digi-Key Part Number 3M49500.5"X4"-5-ND
Copy  
Manufacturer

3M (TC)

Copy  
Manufacturer Part Number 3M 4950 0.5" X 4"-5
Copy  
Description TAPE DBL COAT WHT 1/2"X 4" 5/PK
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 4.00" (101.60mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer 3M (TC)
Series VHB™ 4950
Packaging Bulk 
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Paper
Thickness 0.0450" (45.0 mils, 1.143mm)
Thickness - Adhesive 0.0420" (42.0 mils, 1.067mm)
Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm)
Width 0.50" (12.70mm) 1/2"
Length 4.00" (101.60mm)
Color White
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Shipment
Shelf Life 24 Months
Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 3M 4950 0.5" X 4"-5-ND
3M49500.5"X4"-5