Photo Not Available
3M 44 0.375" X 90YD Electrical Tape Rubber Adhesive Translucent 0.38" (9.65mm) 3/8" X 270' (82m) 90 yds
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
4 2,175.00000 ¥8,700

Submit a request for quotation on quantities greater than those displayed.

3M 44 0.375" X 90YD

Datasheet
Digi-Key Part Number 3M440.375"X90YD-ND
Copy  
Manufacturer

3M (TC)

Copy  
Manufacturer Part Number 3M 44 0.375" X 90YD
Copy  
Description TAPE ELECT TRANS 3/8"X 90YDS
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Electrical Tape Rubber Adhesive Translucent 0.38" (9.65mm) 3/8" X 270' (82m) 90 yds

Copy  
Customer Reference
Documents & Media
Datasheets 44 Series
HTML Datasheet 44 Series
Product Attributes
Type Description Select All
Categories
Manufacturer 3M (TC)
Series 44
Packaging Bulk 
Part Status Active
Tape Type Electrical
Adhesive Rubber
Backing, Carrier Polyester Film / Polyester Web
Thickness 0.0055" (5.5 mils, 0.140mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 0.38" (9.65mm) 3/8"
Length 270' (82m) 90 yds
Color Translucent
Usage -
Temperature Range 32°F ~ 266°F (0°C ~ 130°C)
Shelf Life Start Date of Manufacture
Shelf Life 60 Months
Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C)
Base Part Number 3M 44
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 3M 44 0.375" X 90YD-ND
3M440.375"X90YD