JPY | USD

Photo Not Available
3M 4026 0.5" X 1"-25 Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.50" (12.70mm) 1/2" X 1.00" (25.40mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
5 1,786.20000 ¥8,931

Submit a request for quotation on quantities greater than those displayed.

3M 4026 0.5" X 1"-25

Datasheet
Digi-Key Part Number 3M40260.5"X1"-25-ND
Copy  
Manufacturer

3M (TC)

Copy  
Manufacturer Part Number 3M 4026 0.5" X 1"-25
Copy  
Description TAPE DBL COAT NAT 1/2"X 1" 25/PK
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.50" (12.70mm) 1/2" X 1.00" (25.40mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer 3M (TC)
Series 4026
Packaging Bulk 
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic, 100
Backing, Carrier Polyurethane Foam
Thickness 0.0625" (62.5 mils, 1.588mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 0.50" (12.70mm) 1/2"
Length 1.00" (25.40mm)
Color Natural
Usage -
Temperature Range 220°F (104°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
Storage/Refrigeration Temperature 70°F (21°C)
Base Part Number 4026
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 3M 4026 0.5" X 1"-25-ND
3M40260.5"X1"-25