JPY | USD

3M 2090 0.63"OD-0.25"ID-1000 Tape Adhesive X
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
4 1,786.25000 ¥7,145

Submit a request for quotation on quantities greater than those displayed.

3M 2090 0.63"OD-0.25"ID-1000

Datasheet
Digi-Key Part Number 3M20900.63"OD-0.25"ID-1000-ND
Copy  
Manufacturer

3M (TC)

Copy  
Manufacturer Part Number 3M 2090 0.63"OD-0.25"ID-1000
Copy  
Description PAINTER TAPE 0.63" 0.25"ID 1K/RL
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Tape Adhesive X

Copy  
Customer Reference
Documents & Media
Datasheets 2090 Scotch-Blue™ Datasheet
HTML Datasheet 2090 Scotch-Blue™ Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer 3M (TC)
Series ScotchBlue™ 2090
Packaging Box 
Part Status Active
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
Base Part Number 2090
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 3M 2090 0.63"OD-0.25"ID-1000-ND
3M20900.63"OD-0.25"ID-1000