IL2424S Isolated Module DC DC Converter 1 Output 24V 84mA 21.6V - 26.4V Input
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 822.00000 ¥822
5 797.60000 ¥3,988
10 773.00000 ¥7,730
25 740.08000 ¥18,502
100 690.75000 ¥69,075

Submit a request for quotation on quantities greater than those displayed.

IL2424S

Datasheet
Digi-Key Part Number 1470-1492-5-ND
Copy  
Manufacturer

XP Power

Copy  
Manufacturer Part Number IL2424S
Copy  
Description DC DC CONVERTER 24V 2W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 84mA 21.6V - 26.4V Input

Copy  
Customer Reference
Documents & Media
Datasheets IL Series, 2 W Datasheet
Environmental Information roHS3 IL Series
Declaration of Conformity IL Series
HTML Datasheet IL Series, 2 W Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer XP Power
Series IL (2W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 84mA
Power (Watts) 2W
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 84%
Mounting Type Through Hole
Package / Case 4-SIP Module
Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
Base Part Number IL2424
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

R-78E3.3-0.5

DC DC CONVERTER 3.3V 2W

Recom Power

¥343.00000 Details

TRN 3-2415

DC DC CONVERTER 24V 3W

Traco Power

¥2,187.00000 Details

ICZ0924D15

DC DC CONVERTER +/-15V 9W

XP Power

¥2,914.70000 Details

LMR23630ADDAR

IC REG BUCK ADJUSTABLE 3A 8SOPWR

Texas Instruments

¥492.00000 Details

AB-RTCMK-32.768KHZ-T3

IC RTC CLK/CALENDAR I2C 8-SMT

Abracon LLC

¥746.00000 Details

IL2405S

DC DC CONVERTER 5V 2W

XP Power

¥822.00000 Details
Additional Resources
Standard Package 40
Other Names 1470-1492-5