JPY | USD

Price & Procurement
53 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 36,920.00000 ¥36,920.00
5 36,366.20000 ¥181,831.00
10 35,812.50000 ¥358,125.00
25 34,704.84000 ¥867,621.00

Submit a request for quotation on quantities greater than those displayed.

CA20P-5

Datasheet
Digi-Key Part Number 1470-3276-ND
Copy  
Manufacturer

XP Power

Copy  
Manufacturer Part Number CA20P-5
Copy  
Description DC DC CONVERTER 2000V 1W
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

High Voltage - Non-Isolated Module DC DC Converter 1 Output 2000V 500µA 4.75V - 5.25V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer XP Power
Series XP EMCO - CA (1W)
Packaging Box 
Part Status Active
Type High Voltage - Non-Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 5.25V
Voltage - Output 1 2000V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 500µA
Power (Watts) 1W
Applications ITE (Commercial)
Features SCP
Operating Temperature -10°C ~ 50°C
Efficiency -
Mounting Type Through Hole
Package / Case 8-DIP Module
Size / Dimension 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
Standard Number 62368-1
Base Part Number CA20P
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

CM1

EVALUATION BOARD CA SERIES

XP Power

¥18,959.00000 Details

CM2

EVALUATION BOARD CA SERIES

XP Power

¥19,672.00000 Details
Additional Resources
Standard Package 1
Other Names 1470-3276