JPY | USD

BYT79 WeEn Semiconductors - Diodes - Rectifiers - Single

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Voltage - DC Reverse (Vr) (Max)
Clear
Current - Average Rectified (Io)
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Current - Reverse Leakage @ Vr
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Operating Temperature - Junction
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
BYT79-500,127 Datasheet BYT79-500,127 - WeEn Semiconductors 1740-1157-ND BYT79-500,127 WeEn Semiconductors DIODE GEN PURP 500V 14A TO220AC 3,380 - Immediate Available: 3,380 ¥168.00000 1 Minimum: 1 Tube
-
Active Standard 500V 14A 1.38V @ 30A Fast Recovery =< 500ns, > 200mA (Io) 60ns 50µA @ 500V
-
Through Hole TO-220-2 TO-220AC 150°C (Max)
BYT79X-600,127 Datasheet BYT79X-600,127 - WeEn Semiconductors 1740-1445-ND BYT79X-600,127 WeEn Semiconductors DIODE GEN PURP 600V 15A TO220F 4,461 - Immediate Available: 4,461 ¥168.00000 1 Minimum: 1 Tube
-
Active Standard 600V 15A 1.38V @ 15A Fast Recovery =< 500ns, > 200mA (Io) 60ns 50µA @ 600V
-
Through Hole TO-220-2 Full Pack, Isolated Tab TO-220FP 150°C (Max)
BYT79-600,127 Datasheet BYT79-600,127 - WeEn Semiconductors 1740-1158-ND BYT79-600,127 WeEn Semiconductors DIODE GEN PURP 600V 15A TO220AC 2,694 - Immediate Available: 2,694 ¥166.00000 1 Minimum: 1 Tube
-
Active Standard 600V 15A 1.38V @ 15A Fast Recovery =< 500ns, > 200mA (Io) 60ns 50µA @ 600V
-
Through Hole TO-220-2 TO-220AC 150°C (Max)
BYT79X-600PQ Datasheet BYT79X-600PQ - WeEn Semiconductors BYT79X-600PQ-ND BYT79X-600PQ WeEn Semiconductors DIODE GEN PURP 600V 15A TO220F 4,700 - Immediate Available: 4,700 ¥132.00000 1 Minimum: 1 Tube
-
Active Standard 600V 15A 1.38V @ 15A Fast Recovery =< 500ns, > 200mA (Io) 60ns 10µA @ 600V
-
Through Hole TO-220-2 Full Pack TO-220F 175°C (Max)
BYT79B-600PJ Datasheet BYT79B-600PJ - WeEn Semiconductors BYT79B-600PJ-ND
BYT79B-600PJ WeEn Semiconductors DIODE GEN PURP 600V 15A D2PAK 0 Available: 0
Standard Lead Time 8 Weeks
Active
4,800
Non-Stock
Minimum: 4,800
Tape & Reel (TR)
-
Active Standard 600V 15A 1.38V @ 15A Fast Recovery =< 500ns, > 200mA (Io) 60ns 10µA @ 600V
-
Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK 175°C (Max)
Results per Page
Page 1/1

03:54:51 7/31/2021