JPY | USD

BTA330 WeEn Semiconductors - Thyristors - TRIACs

Results: 4
4 Remaining
Filter Options:
Current - Gate Trigger (Igt) (Max)
Clear
Current - Hold (Ih) (Max)
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BTA330X-800BTQ Datasheet BTA330X-800BTQ - WeEn Semiconductors 1740-1262-ND BTA330X-800BTQ WeEn Semiconductors TRIAC 800V 30A TO220F 4,450 - Immediate Available: 4,450 ¥211.00000 1 Minimum: 1 Tube
-
Active Standard 800V 30A 1.3V 270A, 297A 50mA 75mA Single 150°C (TJ) Through Hole TO-220-3 Full Pack, Isolated Tab TO-220F
BTA330Y-800BTQ Datasheet BTA330Y-800BTQ - WeEn Semiconductors 1740-1229-ND
BTA330Y-800BTQ WeEn Semiconductors TRIAC STANDARD 800V 30A TO220-3 0 Available: 0
Standard Lead Time 8 Weeks
Active
1 Minimum: 1 Tube
-
Active Standard 800V 30A 1.3V 270A, 297A 50mA 75mA Single 150°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220AB
BTA330-800BTQ Datasheet BTA330-800BTQ - WeEn Semiconductors 1740-1261-ND BTA330-800BTQ WeEn Semiconductors TRIAC 800V 30A TO220AB 0 Available: 0
Standard Lead Time 8 Weeks
Active
5,000
Non-Stock
Minimum: 5,000
Tube
-
Active Standard 800V 30A 1.3V 270A, 297A 50mA 75mA Single 150°C (TJ) Through Hole TO-220-3 TO-220AB
BTA330Y-800CTQ Datasheet BTA330Y-800CTQ - WeEn Semiconductors BTA330Y-800CTQ-ND
BTA330Y-800CTQ WeEn Semiconductors BTA330Y-800CT/SIL3P/STANDARD M 0 Available: 0
Standard Lead Time 8 Weeks
Active
5,000
Non-Stock
Minimum: 5,000
Tube
-
Active Standard 800V 30A 1.3V 270A, 297A 35mA 50mA Single 150°C (TJ) Through Hole TO-220-3 TO-220AB
Results per Page
Page 1/1

02:00:26 7/31/2021