JPY | USD

SQM120P Vishay Siliconix - Transistors - FETs, MOSFETs - Single

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Drain to Source Voltage (Vdss)
Clear
Rds On (Max) @ Id, Vgs
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
9 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SQM120P06-07L_GE3 Datasheet SQM120P06-07L_GE3 - Vishay Siliconix SQM120P06-07L_GE3TR-ND SQM120P06-07L_GE3 MOSFET P-CH 60V 120A TO263 18,400 - Immediate Available: 18,400 ¥198.94750 800 Minimum: 800 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 60V 120A (Tc) 4.5V, 10V 6.7mOhm @ 30A, 10V 2.5V @ 250µA 270nC @ 10V ±20V 14280pF @ 25V
-
375W (Tc) -55°C ~ 175°C (TJ) Surface Mount TO-263 (D2Pak) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SQM120P06-07L_GE3 Datasheet SQM120P06-07L_GE3 - Vishay Siliconix SQM120P06-07L_GE3CT-ND SQM120P06-07L_GE3 MOSFET P-CH 60V 120A TO263 18,770 - Immediate Available: 18,770 ¥329.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 60V 120A (Tc) 4.5V, 10V 6.7mOhm @ 30A, 10V 2.5V @ 250µA 270nC @ 10V ±20V 14280pF @ 25V
-
375W (Tc) -55°C ~ 175°C (TJ) Surface Mount TO-263 (D2Pak) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SQM120P06-07L_GE3 Datasheet SQM120P06-07L_GE3 - Vishay Siliconix SQM120P06-07L_GE3DKR-ND SQM120P06-07L_GE3 MOSFET P-CH 60V 120A TO263 18,770 - Immediate Available: 18,770 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 60V 120A (Tc) 4.5V, 10V 6.7mOhm @ 30A, 10V 2.5V @ 250µA 270nC @ 10V ±20V 14280pF @ 25V
-
375W (Tc) -55°C ~ 175°C (TJ) Surface Mount TO-263 (D2Pak) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SQM120P04-04L_GE3 Datasheet SQM120P04-04L_GE3 - Vishay Siliconix SQM120P04-04L_GE3TR-ND SQM120P04-04L_GE3 MOSFET P-CH 40V 120A TO-263 2,400 - Immediate Available: 2,400 ¥198.94750 800 Minimum: 800 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, TrenchFET® Active P-Channel MOSFET (Metal Oxide) 40V 120A (Tc) 4.5V, 10V 4mOhm @ 30A, 10V 2.5V @ 250µA 330nC @ 10V ±20V 13980pF @ 20V
-
375W (Tc) -55°C ~ 175°C (TJ) Surface Mount TO-263 (D2Pak) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SQM120P04-04L_GE3 Datasheet SQM120P04-04L_GE3 - Vishay Siliconix SQM120P04-04L_GE3CT-ND SQM120P04-04L_GE3 MOSFET P-CH 40V 120A TO-263 3,051 - Immediate Available: 3,051 ¥329.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, TrenchFET® Active P-Channel MOSFET (Metal Oxide) 40V 120A (Tc) 4.5V, 10V 4mOhm @ 30A, 10V 2.5V @ 250µA 330nC @ 10V ±20V 13980pF @ 20V
-
375W (Tc) -55°C ~ 175°C (TJ) Surface Mount TO-263 (D2Pak) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SQM120P04-04L_GE3 Datasheet SQM120P04-04L_GE3 - Vishay Siliconix SQM120P04-04L_GE3DKR-ND SQM120P04-04L_GE3 MOSFET P-CH 40V 120A TO-263 3,051 - Immediate Available: 3,051 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, TrenchFET® Active P-Channel MOSFET (Metal Oxide) 40V 120A (Tc) 4.5V, 10V 4mOhm @ 30A, 10V 2.5V @ 250µA 330nC @ 10V ±20V 13980pF @ 20V
-
375W (Tc) -55°C ~ 175°C (TJ) Surface Mount TO-263 (D2Pak) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SQM120P10_10M1LGE3 Datasheet SQM120P10_10M1LGE3 - Vishay Siliconix SQM120P10_10M1LGE3TR-ND
SQM120P10_10M1LGE3 MOSFET P-CH 100V 120A TO263 800 - Immediate Available: 800 ¥210.00125 800 Minimum: 800 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, TrenchFET® Active P-Channel MOSFET (Metal Oxide) 100V 120A (Tc) 4.5V, 10V 10.1mOhm @ 30A, 10V 2.5V @ 250µA 190nC @ 10V ±20V 9000pF @ 25V
-
375W (Tc) -55°C ~ 175°C (TJ) Surface Mount TO-263 (D²Pak) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SQM120P10_10M1LGE3 Datasheet SQM120P10_10M1LGE3 - Vishay Siliconix SQM120P10_10M1LGE3CT-ND
SQM120P10_10M1LGE3 MOSFET P-CH 100V 120A TO263 1,275 - Immediate Available: 1,275 ¥348.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, TrenchFET® Active P-Channel MOSFET (Metal Oxide) 100V 120A (Tc) 4.5V, 10V 10.1mOhm @ 30A, 10V 2.5V @ 250µA 190nC @ 10V ±20V 9000pF @ 25V
-
375W (Tc) -55°C ~ 175°C (TJ) Surface Mount TO-263 (D²Pak) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SQM120P10_10M1LGE3 Datasheet SQM120P10_10M1LGE3 - Vishay Siliconix SQM120P10_10M1LGE3DKR-ND
SQM120P10_10M1LGE3 MOSFET P-CH 100V 120A TO263 1,275 - Immediate Available: 1,275 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, TrenchFET® Active P-Channel MOSFET (Metal Oxide) 100V 120A (Tc) 4.5V, 10V 10.1mOhm @ 30A, 10V 2.5V @ 250µA 190nC @ 10V ±20V 9000pF @ 25V
-
375W (Tc) -55°C ~ 175°C (TJ) Surface Mount TO-263 (D²Pak) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Results per Page
Page 1/1

19:42:01 7/12/2020