JPY | USD

SIR878 Vishay Siliconix - Transistors - FETs, MOSFETs - Single

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
9 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SIR878BDP-T1-RE3 Datasheet SIR878BDP-T1-RE3 - Vishay Siliconix SIR878BDP-T1-RE3TR-ND SIR878BDP-T1-RE3 Vishay Siliconix MOSFET N-CH 100V 12A/42.5A PPAK 0 Available: 0
Standard Lead Time 47 Weeks
¥95.44600 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Gen IV Active N-Channel MOSFET (Metal Oxide) 100V 12A (Ta), 42.5A (Tc) 7.5V, 10V 14.4mOhm @ 15A, 10V 3.4V @ 250µA 38nC @ 10V ±20V 1850pF @ 50V
-
5W (Ta), 62.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 PowerPAK® SO-8
SIR878BDP-T1-RE3 Datasheet SIR878BDP-T1-RE3 - Vishay Siliconix SIR878BDP-T1-RE3CT-ND SIR878BDP-T1-RE3 Vishay Siliconix MOSFET N-CH 100V 12A/42.5A PPAK 0 Available: 0
Standard Lead Time 47 Weeks
¥210.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Gen IV Active N-Channel MOSFET (Metal Oxide) 100V 12A (Ta), 42.5A (Tc) 7.5V, 10V 14.4mOhm @ 15A, 10V 3.4V @ 250µA 38nC @ 10V ±20V 1850pF @ 50V
-
5W (Ta), 62.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 PowerPAK® SO-8
SIR878BDP-T1-RE3 Datasheet SIR878BDP-T1-RE3 - Vishay Siliconix SIR878BDP-T1-RE3DKR-ND SIR878BDP-T1-RE3 Vishay Siliconix MOSFET N-CH 100V 12A/42.5A PPAK 0 Available: 0
Standard Lead Time 47 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Gen IV Active N-Channel MOSFET (Metal Oxide) 100V 12A (Ta), 42.5A (Tc) 7.5V, 10V 14.4mOhm @ 15A, 10V 3.4V @ 250µA 38nC @ 10V ±20V 1850pF @ 50V
-
5W (Ta), 62.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 PowerPAK® SO-8
SIR878DP-T1-GE3 Datasheet SIR878DP-T1-GE3 - Vishay Siliconix SIR878DP-T1-GE3TR-ND SIR878DP-T1-GE3 Vishay Siliconix MOSFET N-CH 100V 40A PPAK SO-8 0 Available: 0
Obsolete
-
Tape & Reel (TR) TrenchFET® Obsolete N-Channel MOSFET (Metal Oxide) 100V 40A (Tc) 4.5V, 10V 14mOhm @ 15A, 10V 2.8V @ 250µA 43nC @ 10V ±20V 1250pF @ 50V
-
5W (Ta), 44.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 PowerPAK® SO-8
SIR878DP-T1-GE3 Datasheet SIR878DP-T1-GE3 - Vishay Siliconix SIR878DP-T1-GE3CT-ND SIR878DP-T1-GE3 Vishay Siliconix MOSFET N-CH 100V 40A PPAK SO-8 0 Available: 0
Obsolete
-
Cut Tape (CT) TrenchFET® Obsolete N-Channel MOSFET (Metal Oxide) 100V 40A (Tc) 4.5V, 10V 14mOhm @ 15A, 10V 2.8V @ 250µA 43nC @ 10V ±20V 1250pF @ 50V
-
5W (Ta), 44.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 PowerPAK® SO-8
SIR878DP-T1-GE3 Datasheet SIR878DP-T1-GE3 - Vishay Siliconix SIR878DP-T1-GE3DKR-ND SIR878DP-T1-GE3 Vishay Siliconix MOSFET N-CH 100V 40A PPAK SO-8 0 Available: 0 Digi-Reel®
-
Digi-Reel® TrenchFET® Obsolete N-Channel MOSFET (Metal Oxide) 100V 40A (Tc) 4.5V, 10V 14mOhm @ 15A, 10V 2.8V @ 250µA 43nC @ 10V ±20V 1250pF @ 50V
-
5W (Ta), 44.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 PowerPAK® SO-8
SIR878ADP-T1-GE3 Datasheet SIR878ADP-T1-GE3 - Vishay Siliconix SIR878ADP-T1-GE3TR-ND SIR878ADP-T1-GE3 Vishay Siliconix MOSFET N-CH 100V 40A PPAK SO-8 0 Available: 0
Obsolete
-
Tape & Reel (TR) TrenchFET® Obsolete N-Channel MOSFET (Metal Oxide) 100V 40A (Tc) 4.5V, 10V 14mOhm @ 15A, 10V 2.8V @ 250µA 42nC @ 10V ±20V 1275pF @ 50V
-
5W (Ta), 44.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 PowerPAK® SO-8
SIR878ADP-T1-GE3 Datasheet SIR878ADP-T1-GE3 - Vishay Siliconix SIR878ADP-T1-GE3CT-ND SIR878ADP-T1-GE3 Vishay Siliconix MOSFET N-CH 100V 40A PPAK SO-8 0 Available: 0
Obsolete
-
Cut Tape (CT) TrenchFET® Obsolete N-Channel MOSFET (Metal Oxide) 100V 40A (Tc) 4.5V, 10V 14mOhm @ 15A, 10V 2.8V @ 250µA 42nC @ 10V ±20V 1275pF @ 50V
-
5W (Ta), 44.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 PowerPAK® SO-8
SIR878ADP-T1-GE3 Datasheet SIR878ADP-T1-GE3 - Vishay Siliconix SIR878ADP-T1-GE3DKR-ND SIR878ADP-T1-GE3 Vishay Siliconix MOSFET N-CH 100V 40A PPAK SO-8 0 Available: 0 Digi-Reel®
-
Digi-Reel® TrenchFET® Obsolete N-Channel MOSFET (Metal Oxide) 100V 40A (Tc) 4.5V, 10V 14mOhm @ 15A, 10V 2.8V @ 250µA 42nC @ 10V ±20V 1275pF @ 50V
-
5W (Ta), 44.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SO-8 PowerPAK® SO-8
Results per Page
Page 1/1

04:35:25 7/31/2021