SIHG17 Vishay Siliconix - Transistors - FETs, MOSFETs - Single

Results: 4
4 Remaining
Filter Options:
Series
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
-
SIHG17N80AE-GE3 - Vishay Siliconix 742-SIHG17N80AE-GE3-ND SIHG17N80AE-GE3 Vishay Siliconix MOSFET N-CH 800V 15A TO247AC 525 - Immediate Available: 525 ¥384.00000 1 Minimum: 1 Tube E Active N-Channel MOSFET (Metal Oxide) 800V 15A (Tc) 10V 290mOhm @ 8.5A, 10V 4V @ 250µA 62nC @ 10V ±30V 1260pF @ 100V
-
179W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-247AC TO-247-3
SIHG17N80E-GE3 Datasheet SIHG17N80E-GE3 - Vishay Siliconix SIHG17N80E-GE3-ND
SIHG17N80E-GE3 Vishay Siliconix MOSFET N-CH 800V 15A TO247AC 8 - Immediate Available: 8 ¥666.00000 1 Minimum: 1 Tube E Active N-Channel MOSFET (Metal Oxide) 800V 15A (Tc) 10V 290mOhm @ 8.5A, 10V 4V @ 250µA 122nC @ 10V ±30V 2408pF @ 100V
-
208W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-247AC TO-247-3
SIHG17N60D-E3 Datasheet SIHG17N60D-E3 - Vishay Siliconix SIHG17N60D-E3-ND SIHG17N60D-E3 Vishay Siliconix MOSFET N-CH 600V 17A TO247AC 0 Available: 0
Standard Lead Time 51 Weeks
¥303.55400 500
Non-Stock
Minimum: 500
Tube
-
Active N-Channel MOSFET (Metal Oxide) 600V 17A (Tc) 10V 340mOhm @ 8A, 10V 5V @ 250µA 90nC @ 10V ±30V 1780pF @ 100V
-
277.8W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-247AC TO-247-3
SIHG17N60D-GE3 Datasheet SIHG17N60D-GE3 - Vishay Siliconix SIHG17N60D-GE3-ND SIHG17N60D-GE3 Vishay Siliconix MOSFET N-CH 600V 17A TO247AC 0 Available: 0
Standard Lead Time 51 Weeks
¥303.55400 500
Non-Stock
Minimum: 500
Tube
-
Active N-Channel MOSFET (Metal Oxide) 600V 17A (Tc) 10V 340mOhm @ 8A, 10V 5V @ 250µA 90nC @ 10V ±30V 1780pF @ 100V
-
277.8W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-247AC TO-247-3
Results per Page
Page 1/1

23:47:01 8/5/2021