JPY | USD

SI7812 Vishay Siliconix - Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SI7812DN-T1-GE3 Datasheet SI7812DN-T1-GE3 - Vishay Siliconix SI7812DN-T1-GE3TR-ND SI7812DN-T1-GE3 Vishay Siliconix MOSFET N-CH 75V 16A PPAK1212-8 3,000 - Immediate Available: 3,000 ¥130.50767 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 75V 16A (Tc) 4.5V, 10V 37mOhm @ 7.2A, 10V 3V @ 250µA 24nC @ 10V ±20V 840pF @ 35V
-
3.8W (Ta), 52W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® 1212-8 PowerPAK® 1212-8
SI7812DN-T1-GE3 Datasheet SI7812DN-T1-GE3 - Vishay Siliconix SI7812DN-T1-GE3CT-ND SI7812DN-T1-GE3 Vishay Siliconix MOSFET N-CH 75V 16A PPAK1212-8 4,004 - Immediate Available: 4,004 ¥256.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 75V 16A (Tc) 4.5V, 10V 37mOhm @ 7.2A, 10V 3V @ 250µA 24nC @ 10V ±20V 840pF @ 35V
-
3.8W (Ta), 52W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® 1212-8 PowerPAK® 1212-8
SI7812DN-T1-GE3 Datasheet SI7812DN-T1-GE3 - Vishay Siliconix SI7812DN-T1-GE3DKR-ND SI7812DN-T1-GE3 Vishay Siliconix MOSFET N-CH 75V 16A PPAK1212-8 4,004 - Immediate Available: 4,004 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 75V 16A (Tc) 4.5V, 10V 37mOhm @ 7.2A, 10V 3V @ 250µA 24nC @ 10V ±20V 840pF @ 35V
-
3.8W (Ta), 52W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® 1212-8 PowerPAK® 1212-8
SI7812DN-T1-E3 Datasheet SI7812DN-T1-E3 - Vishay Siliconix SI7812DN-T1-E3TR-ND SI7812DN-T1-E3 Vishay Siliconix MOSFET N-CH 75V 16A PPAK1212-8 6,000 - Immediate Available: 6,000 ¥130.50767 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 75V 16A (Tc) 4.5V, 10V 37mOhm @ 7.2A, 10V 3V @ 250µA 24nC @ 10V ±20V 840pF @ 35V
-
3.8W (Ta), 52W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® 1212-8 PowerPAK® 1212-8
SI7812DN-T1-E3 Datasheet SI7812DN-T1-E3 - Vishay Siliconix SI7812DN-T1-E3CT-ND SI7812DN-T1-E3 Vishay Siliconix MOSFET N-CH 75V 16A PPAK1212-8 8,865 - Immediate Available: 8,865 ¥256.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 75V 16A (Tc) 4.5V, 10V 37mOhm @ 7.2A, 10V 3V @ 250µA 24nC @ 10V ±20V 840pF @ 35V
-
3.8W (Ta), 52W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® 1212-8 PowerPAK® 1212-8
SI7812DN-T1-E3 Datasheet SI7812DN-T1-E3 - Vishay Siliconix SI7812DN-T1-E3DKR-ND SI7812DN-T1-E3 Vishay Siliconix MOSFET N-CH 75V 16A PPAK1212-8 8,865 - Immediate Available: 8,865 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 75V 16A (Tc) 4.5V, 10V 37mOhm @ 7.2A, 10V 3V @ 250µA 24nC @ 10V ±20V 840pF @ 35V
-
3.8W (Ta), 52W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerPAK® 1212-8 PowerPAK® 1212-8
Results per Page
Page 1/1

06:57:41 8/1/2021