JPY | USD

SI7613 Vishay Siliconix - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SI7613DN-T1-GE3 Datasheet SI7613DN-T1-GE3 - Vishay Siliconix SI7613DN-T1-GE3TR-ND SI7613DN-T1-GE3 MOSFET P-CH 20V 35A PPAK1212-8 27,000 - Immediate Available: 27,000 ¥49.70233 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 20V 35A (Tc) 4.5V, 10V 8.7mOhm @ 17A, 10V 2.2V @ 250µA 87nC @ 10V ±16V 2620pF @ 10V
-
3.8W (Ta), 52.1W (Tc) -50°C ~ 150°C (TJ) Surface Mount PowerPAK® 1212-8 PowerPAK® 1212-8
SI7613DN-T1-GE3 Datasheet SI7613DN-T1-GE3 - Vishay Siliconix SI7613DN-T1-GE3CT-ND SI7613DN-T1-GE3 MOSFET P-CH 20V 35A PPAK1212-8 29,655 - Immediate Available: 29,655 ¥120.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 20V 35A (Tc) 4.5V, 10V 8.7mOhm @ 17A, 10V 2.2V @ 250µA 87nC @ 10V ±16V 2620pF @ 10V
-
3.8W (Ta), 52.1W (Tc) -50°C ~ 150°C (TJ) Surface Mount PowerPAK® 1212-8 PowerPAK® 1212-8
SI7613DN-T1-GE3 Datasheet SI7613DN-T1-GE3 - Vishay Siliconix SI7613DN-T1-GE3DKR-ND SI7613DN-T1-GE3 MOSFET P-CH 20V 35A PPAK1212-8 29,655 - Immediate Available: 29,655 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 20V 35A (Tc) 4.5V, 10V 8.7mOhm @ 17A, 10V 2.2V @ 250µA 87nC @ 10V ±16V 2620pF @ 10V
-
3.8W (Ta), 52.1W (Tc) -50°C ~ 150°C (TJ) Surface Mount PowerPAK® 1212-8 PowerPAK® 1212-8
Results per Page
Page 1/1

13:19:55 1/24/2021