JPY | USD

SI4116 Vishay Siliconix - Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SI4116DY-T1-GE3 Datasheet SI4116DY-T1-GE3 - Vishay Siliconix SI4116DY-T1-GE3TR-ND SI4116DY-T1-GE3 MOSFET N-CH 25V 18A 8SO 22,500 - Immediate Available: 22,500 ¥51.12920 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 25V 18A (Tc) 2.5V, 10V 8.6mOhm @ 10A, 10V 1.4V @ 250µA 56nC @ 10V ±12V 1925pF @ 15V
-
2.5W (Ta), 5W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-SO 8-SOIC (0.154", 3.90mm Width)
SI4116DY-T1-GE3 Datasheet SI4116DY-T1-GE3 - Vishay Siliconix SI4116DY-T1-GE3CT-ND SI4116DY-T1-GE3 MOSFET N-CH 25V 18A 8SO 24,219 - Immediate Available: 24,219 ¥124.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 25V 18A (Tc) 2.5V, 10V 8.6mOhm @ 10A, 10V 1.4V @ 250µA 56nC @ 10V ±12V 1925pF @ 15V
-
2.5W (Ta), 5W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-SO 8-SOIC (0.154", 3.90mm Width)
SI4116DY-T1-GE3 Datasheet SI4116DY-T1-GE3 - Vishay Siliconix SI4116DY-T1-GE3DKR-ND SI4116DY-T1-GE3 MOSFET N-CH 25V 18A 8SO 24,219 - Immediate Available: 24,219 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 25V 18A (Tc) 2.5V, 10V 8.6mOhm @ 10A, 10V 1.4V @ 250µA 56nC @ 10V ±12V 1925pF @ 15V
-
2.5W (Ta), 5W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-SO 8-SOIC (0.154", 3.90mm Width)
SI4116DY-T1-E3 Datasheet SI4116DY-T1-E3 - Vishay Siliconix SI4116DY-T1-E3TR-ND SI4116DY-T1-E3 MOSFET N-CH 25V 18A 8SO 0 Available: 0
Standard Lead Time 8 Weeks
¥59.89680 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 25V 18A (Tc) 2.5V, 10V 8.6mOhm @ 10A, 10V 1.4V @ 250µA 56nC @ 10V ±12V 1925pF @ 15V
-
2.5W (Ta), 5W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-SO 8-SOIC (0.154", 3.90mm Width)
SI4116DY-T1-E3 Datasheet SI4116DY-T1-E3 - Vishay Siliconix SI4116DY-T1-E3CT-ND SI4116DY-T1-E3 MOSFET N-CH 25V 18A 8SO 995 - Immediate Available: 995 ¥140.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 25V 18A (Tc) 2.5V, 10V 8.6mOhm @ 10A, 10V 1.4V @ 250µA 56nC @ 10V ±12V 1925pF @ 15V
-
2.5W (Ta), 5W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-SO 8-SOIC (0.154", 3.90mm Width)
SI4116DY-T1-E3 Datasheet SI4116DY-T1-E3 - Vishay Siliconix SI4116DY-T1-E3DKR-ND SI4116DY-T1-E3 MOSFET N-CH 25V 18A 8SO 995 - Immediate Available: 995 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 25V 18A (Tc) 2.5V, 10V 8.6mOhm @ 10A, 10V 1.4V @ 250µA 56nC @ 10V ±12V 1925pF @ 15V
-
2.5W (Ta), 5W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-SO 8-SOIC (0.154", 3.90mm Width)
Results per Page
Page 1/1

21:12:39 1/27/2021