JPY | USD

SI3932 Vishay Siliconix - Transistors - FETs, MOSFETs - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SI3932DV-T1-GE3 Datasheet SI3932DV-T1-GE3 - Vishay Siliconix SI3932DV-T1-GE3TR-ND SI3932DV-T1-GE3 Vishay Siliconix MOSFET 2N-CH 30V 3.7A 6-TSOP 3,000 - Immediate Available: 3,000 ¥29.21800 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 30V 3.7A 58mOhm @ 3.4A, 10V 2.2V @ 250µA 6nC @ 10V 235pF @ 15V 1.4W -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 6-TSOP
SI3932DV-T1-GE3 Datasheet SI3932DV-T1-GE3 - Vishay Siliconix SI3932DV-T1-GE3CT-ND SI3932DV-T1-GE3 Vishay Siliconix MOSFET 2N-CH 30V 3.7A 6-TSOP 3,636 - Immediate Available: 3,636 ¥73.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 30V 3.7A 58mOhm @ 3.4A, 10V 2.2V @ 250µA 6nC @ 10V 235pF @ 15V 1.4W -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 6-TSOP
SI3932DV-T1-GE3 Datasheet SI3932DV-T1-GE3 - Vishay Siliconix SI3932DV-T1-GE3DKR-ND SI3932DV-T1-GE3 Vishay Siliconix MOSFET 2N-CH 30V 3.7A 6-TSOP 3,636 - Immediate Available: 3,636 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 30V 3.7A 58mOhm @ 3.4A, 10V 2.2V @ 250µA 6nC @ 10V 235pF @ 15V 1.4W -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 6-TSOP
Results per Page
Page 1/1

08:31:00 7/26/2021