JPY | USD

SI2307 Vishay Siliconix - Transistors - FETs, MOSFETs - Single

Results: 12
12 Remaining
Filter Options:
Packaging
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
12 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SI2307CDS-T1-GE3 Datasheet SI2307CDS-T1-GE3 - Vishay Siliconix SI2307CDS-T1-GE3TR-ND SI2307CDS-T1-GE3 MOSFET P-CH 30V 3.5A SOT23-3 15,000 - Immediate Available: 15,000 ¥15.97367 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 30V 3.5A (Tc) 4.5V, 10V 88mOhm @ 3.5A, 10V 3V @ 250µA 6.2nC @ 4.5V ±20V 340pF @ 15V
-
1.1W (Ta), 1.8W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2307CDS-T1-GE3 Datasheet SI2307CDS-T1-GE3 - Vishay Siliconix SI2307CDS-T1-GE3CT-ND SI2307CDS-T1-GE3 MOSFET P-CH 30V 3.5A SOT23-3 17,582 - Immediate Available: 17,582 ¥48.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 30V 3.5A (Tc) 4.5V, 10V 88mOhm @ 3.5A, 10V 3V @ 250µA 6.2nC @ 4.5V ±20V 340pF @ 15V
-
1.1W (Ta), 1.8W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2307CDS-T1-GE3 Datasheet SI2307CDS-T1-GE3 - Vishay Siliconix SI2307CDS-T1-GE3DKR-ND SI2307CDS-T1-GE3 MOSFET P-CH 30V 3.5A SOT23-3 17,582 - Immediate Available: 17,582 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 30V 3.5A (Tc) 4.5V, 10V 88mOhm @ 3.5A, 10V 3V @ 250µA 6.2nC @ 4.5V ±20V 340pF @ 15V
-
1.1W (Ta), 1.8W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2307BDS-T1-E3 Datasheet SI2307BDS-T1-E3 - Vishay Siliconix SI2307BDS-T1-E3TR-ND SI2307BDS-T1-E3 MOSFET P-CH 30V 2.5A SOT23-3 9,000 - Immediate Available: 9,000 ¥19.05767 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 30V 2.5A (Ta) 4.5V, 10V 78mOhm @ 3.2A, 10V 3V @ 250µA 15nC @ 10V ±20V 380pF @ 15V
-
750mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2307BDS-T1-E3 Datasheet SI2307BDS-T1-E3 - Vishay Siliconix SI2307BDS-T1-E3CT-ND SI2307BDS-T1-E3 MOSFET P-CH 30V 2.5A SOT23-3 11,074 - Immediate Available: 11,074 ¥57.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 30V 2.5A (Ta) 4.5V, 10V 78mOhm @ 3.2A, 10V 3V @ 250µA 15nC @ 10V ±20V 380pF @ 15V
-
750mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2307BDS-T1-E3 Datasheet SI2307BDS-T1-E3 - Vishay Siliconix SI2307BDS-T1-E3DKR-ND SI2307BDS-T1-E3 MOSFET P-CH 30V 2.5A SOT23-3 11,074 - Immediate Available: 11,074 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 30V 2.5A (Ta) 4.5V, 10V 78mOhm @ 3.2A, 10V 3V @ 250µA 15nC @ 10V ±20V 380pF @ 15V
-
750mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2307CDS-T1-E3 Datasheet SI2307CDS-T1-E3 - Vishay Siliconix SI2307CDS-T1-E3TR-ND SI2307CDS-T1-E3 MOSFET P-CH 30V 3.5A SOT23-3 6,000 - Immediate Available: 6,000 ¥15.97367 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 30V 3.5A (Tc) 4.5V, 10V 88mOhm @ 3.5A, 10V 3V @ 250µA 6.2nC @ 4.5V ±20V 340pF @ 15V
-
1.1W (Ta), 1.8W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2307CDS-T1-E3 Datasheet SI2307CDS-T1-E3 - Vishay Siliconix SI2307CDS-T1-E3CT-ND SI2307CDS-T1-E3 MOSFET P-CH 30V 3.5A SOT23-3 8,936 - Immediate Available: 8,936 ¥48.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 30V 3.5A (Tc) 4.5V, 10V 88mOhm @ 3.5A, 10V 3V @ 250µA 6.2nC @ 4.5V ±20V 340pF @ 15V
-
1.1W (Ta), 1.8W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2307CDS-T1-E3 Datasheet SI2307CDS-T1-E3 - Vishay Siliconix SI2307CDS-T1-E3DKR-ND SI2307CDS-T1-E3 MOSFET P-CH 30V 3.5A SOT23-3 8,936 - Immediate Available: 8,936 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 30V 3.5A (Tc) 4.5V, 10V 88mOhm @ 3.5A, 10V 3V @ 250µA 6.2nC @ 4.5V ±20V 340pF @ 15V
-
1.1W (Ta), 1.8W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2307BDS-T1-GE3 Datasheet SI2307BDS-T1-GE3 - Vishay Siliconix SI2307BDS-T1-GE3TR-ND SI2307BDS-T1-GE3 MOSFET P-CH 30V 2.5A SOT23-3 3,000 - Immediate Available: 3,000 ¥25.10633 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 30V 2.5A (Ta) 10V 78mOhm @ 3.2A, 10V 3V @ 250µA 15nC @ 10V ±20V 380pF @ 15V
-
750mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2307BDS-T1-GE3 Datasheet SI2307BDS-T1-GE3 - Vishay Siliconix SI2307BDS-T1-GE3CT-ND SI2307BDS-T1-GE3 MOSFET P-CH 30V 2.5A SOT23-3 6,336 - Immediate Available: 6,336 ¥66.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 30V 2.5A (Ta) 10V 78mOhm @ 3.2A, 10V 3V @ 250µA 15nC @ 10V ±20V 380pF @ 15V
-
750mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2307BDS-T1-GE3 Datasheet SI2307BDS-T1-GE3 - Vishay Siliconix SI2307BDS-T1-GE3DKR-ND SI2307BDS-T1-GE3 MOSFET P-CH 30V 2.5A SOT23-3 6,336 - Immediate Available: 6,336 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 30V 2.5A (Ta) 10V 78mOhm @ 3.2A, 10V 3V @ 250µA 15nC @ 10V ±20V 380pF @ 15V
-
750mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

08:41:28 1/28/2021