TSHF6210 Infrared (IR) Emitter 890nm 1.4V 100mA 120mW/sr @ 100mA 20° Radial
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 63.10000 ¥631
100 47.07000 ¥4,707
500 36.98400 ¥18,492
1,000 28.57800 ¥28,578
2,000 26.05650 ¥52,113
5,000 24.37560 ¥121,878
10,000 23.78870 ¥237,887

Submit a request for quotation on quantities greater than those displayed.

TSHF6210

Datasheet
Digi-Key Part Number TSHF6210-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number TSHF6210
Copy  
Description EMITTER IR 890NM 100MA RADIAL
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Infrared (IR) Emitter 890nm 1.4V 100mA 120mW/sr @ 100mA 20° Radial

Copy  
Customer Reference
Documents & Media
Datasheets TSHF6210
Mfg CAD Models 5MM.stp
HTML Datasheet TSHF6210
EDA / CAD Models TSHF6210 by SnapEDA
TSHF6210 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 120mW/sr @ 100mA
Wavelength 890nm
Voltage - Forward (Vf) (Typ) 1.4V
Viewing Angle 20°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Radial
Base Part Number TSHF6210
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSHF5210

EMITTER IR 890NM 100MA RADIAL

Vishay Semiconductor Opto Division

¥74.00000 Details
Additional Resources
Standard Package 4,000