JPY | USD

E5TX3012 Vishay General Semiconductor - Diodes Division - Diodes - Rectifiers - Single

Results: 2
2 Remaining
Filter Options:
Part Status
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
-
VS-E5TX3012-M3 - Vishay General Semiconductor - Diodes Division 112-VS-E5TX3012-M3-ND
VS-E5TX3012-M3 Vishay General Semiconductor - Diodes Division 30A, 1200V, "H" SERIES FRED PT I 1,250 - Immediate Available: 1,250 ¥262.00000 1 Minimum: 1 Tube FRED Pt® Active Standard 1200V 30A 3.3V @ 30A Fast Recovery =< 500ns, > 200mA (Io) 100ns 50µA @ 1200V
-
Through Hole TO-220-2 TO-220AC -55°C ~ 175°C
VS-E5TX3012-N3 Datasheet VS-E5TX3012-N3 - Vishay General Semiconductor - Diodes Division VS-E5TX3012-N3-ND VS-E5TX3012-N3 Vishay General Semiconductor - Diodes Division DIODE FREDS 1200V 30A TO-220 556 - Immediate Available: 556 ¥253.00000
-
Tube FRED Pt® Last Time Buy Standard 1200V 30A 3.15V @ 30A Fast Recovery =< 500ns, > 200mA (Io) 100ns 50µA @ 1200V
-
Through Hole TO-220-2 TO-220AC -55°C ~ 175°C
Results per Page
Page 1/1

01:16:25 7/27/2021