JPY | USD

VS-E5TH1506-M3 Diode Standard 600V 15A Through Hole TO-220AC
Price & Procurement
1,178 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 155.00000 ¥155.00
10 138.50000 ¥1,385.00
100 108.01000 ¥10,801.00
500 89.22200 ¥44,611.00
1,000 70.43900 ¥70,439.00

Submit a request for quotation on quantities greater than those displayed.

VS-E5TH1506-M3

Datasheet
Digi-Key Part Number 112-VS-E5TH1506-M3-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number VS-E5TH1506-M3
Copy  
Description 15A, 600V, "H" SERIES FRED PT IN
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

Diode Standard 600V 15A Through Hole TO-220AC

Copy  
Customer Reference
Documents & Media
Datasheets VS-E5TH1506-M3
Featured Product 600 V FRED Pt® Gen 5 Hyperfast and Ultrafast Rectifiers
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series FRED Pt®
Packaging Tube 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 1.6V @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 38ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number E5TH1506
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 112-VS-E5TH1506-M3