VS-E5PH6006L-N3 Diode Standard 600V 60A Through Hole TO-247AD
Price & Procurement
648 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 392.00000 ¥392
10 352.30000 ¥3,523
100 288.60000 ¥28,860
500 245.68200 ¥122,841
1,000 222.00200 ¥222,002

Submit a request for quotation on quantities greater than those displayed.

VS-E5PH6006L-N3

Datasheet
Digi-Key Part Number 112-VS-E5PH6006L-N3-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number VS-E5PH6006L-N3
Copy  
Description 60A, 600V, "H" SERIES FRED PT IN
Copy  
Detailed Description

Diode Standard 600V 60A Through Hole TO-247AD

Copy  
Customer Reference
Documents & Media
Datasheets VS-E5PH6006L-N3
Featured Product 600 V FRED Pt® Gen 5 Hyperfast and Ultrafast Rectifiers
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series FRED Pt®
Packaging Tube 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 60A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 60A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 54ns
Current - Reverse Leakage @ Vr 25µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-247-2
Supplier Device Package TO-247AD
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number E5PH6006
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 112-VS-E5PH6006L-N3