JPY | USD

TPWR7904 Toshiba Semiconductor and Storage - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
TPWR7904PB,L1XHQ Datasheet TPWR7904PB,L1XHQ - Toshiba Semiconductor and Storage 264-TPWR7904PBL1XHQTR-ND
TPWR7904PB,L1XHQ Toshiba Semiconductor and Storage MOSFET N-CH 40V 150A 8DSOP 5,000 - Immediate Available: 5,000 ¥170.88180 5,000 Minimum: 5,000 Tape & Reel (TR)
Alternate Packaging
U-MOSIX-H Active N-Channel MOSFET (Metal Oxide) 40V 150A (Ta) 6V, 10V 0.79mOhm @ 75A, 10V 3V @ 1mA 85nC @ 10V ±20V 6650pF @ 10V
-
960mW (Ta), 170W (Tc) 175°C Surface Mount 8-DSOP Advance 8-PowerVDFN
TPWR7904PB,L1XHQ Datasheet TPWR7904PB,L1XHQ - Toshiba Semiconductor and Storage 264-TPWR7904PBL1XHQCT-ND
TPWR7904PB,L1XHQ Toshiba Semiconductor and Storage MOSFET N-CH 40V 150A 8DSOP 6,792 - Immediate Available: 6,792 ¥370.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
U-MOSIX-H Active N-Channel MOSFET (Metal Oxide) 40V 150A (Ta) 6V, 10V 0.79mOhm @ 75A, 10V 3V @ 1mA 85nC @ 10V ±20V 6650pF @ 10V
-
960mW (Ta), 170W (Tc) 175°C Surface Mount 8-DSOP Advance 8-PowerVDFN
TPWR7904PB,L1XHQ Datasheet TPWR7904PB,L1XHQ - Toshiba Semiconductor and Storage 264-TPWR7904PBL1XHQDKR-ND
TPWR7904PB,L1XHQ Toshiba Semiconductor and Storage MOSFET N-CH 40V 150A 8DSOP 6,792 - Immediate Available: 6,792 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
U-MOSIX-H Active N-Channel MOSFET (Metal Oxide) 40V 150A (Ta) 6V, 10V 0.79mOhm @ 75A, 10V 3V @ 1mA 85nC @ 10V ±20V 6650pF @ 10V
-
960mW (Ta), 170W (Tc) 175°C Surface Mount 8-DSOP Advance 8-PowerVDFN
Results per Page
Page 1/1

13:48:24 7/27/2021