TLP2770 Toshiba Semiconductor and Storage - Optoisolators - Logic Output

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TLP2770(TP,E Datasheet TLP2770(TP,E - Toshiba Semiconductor and Storage TLP2770(TPETR-ND TLP2770(TP,E Toshiba Semiconductor and Storage OPTOISO 5KV PSH-PULL/TOTEM S06L 4,500 - Immediate Available: 4,500 ¥111.13067 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
-
Active 1 1/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 60ns, 60ns 1.3ns, 1ns 1.5V 8mA 2.7V ~ 5.5V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SO
TLP2770(TP,E Datasheet TLP2770(TP,E - Toshiba Semiconductor and Storage TLP2770(TPECT-ND TLP2770(TP,E Toshiba Semiconductor and Storage OPTOISO 5KV PSH-PULL/TOTEM S06L 5,535 - Immediate Available: 5,535 ¥271.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 1/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 60ns, 60ns 1.3ns, 1ns 1.5V 8mA 2.7V ~ 5.5V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SO
TLP2770(TP,E Datasheet TLP2770(TP,E - Toshiba Semiconductor and Storage TLP2770(TPEDKR-ND TLP2770(TP,E Toshiba Semiconductor and Storage OPTOISO 5KV PSH-PULL/TOTEM S06L 5,535 - Immediate Available: 5,535 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 1/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 60ns, 60ns 1.3ns, 1ns 1.5V 8mA 2.7V ~ 5.5V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SO
TLP2770(D4-TP,E Datasheet TLP2770(D4-TP,E - Toshiba Semiconductor and Storage TLP2770(D4-TPE-ND TLP2770(D4-TP,E Toshiba Semiconductor and Storage OPTOISO 5KV TRI-STATE S06L 0 Available: 0
Standard Lead Time 16 Weeks
¥111.13067 1,500
Non-Stock
Minimum: 1,500
Tape & Reel (TR)
-
Active 1 1/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 60ns, 60ns 1.3ns, 1ns 1.5V 8mA 2.7V ~ 5.5V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SO
TLP2770(E Datasheet TLP2770(E - Toshiba Semiconductor and Storage TLP2770(E-ND TLP2770(E Toshiba Semiconductor and Storage OPTOISO 5KV TRI-STATE S06L 0 Available: 0
Standard Lead Time 16 Weeks
¥139.00800 125
Non-Stock
Minimum: 125
Bulk
Alternate Packaging
-
Active 1 1/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 60ns, 60ns 1.3ns, 1ns 1.5V 8mA 2.7V ~ 5.5V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SO
TLP2770(D4,E Datasheet TLP2770(D4,E - Toshiba Semiconductor and Storage TLP2770(D4E-ND TLP2770(D4,E Toshiba Semiconductor and Storage OPTOISO 5KV TRI-STATE S06L 0 Available: 0
Standard Lead Time 16 Weeks
¥139.00800 125
Non-Stock
Minimum: 125
Bulk
-
Active 1 1/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 60ns, 60ns 1.3ns, 1ns 1.5V 8mA 2.7V ~ 5.5V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SO
Results per Page
Page 1/1

20:58:54 9/20/2021