JPY | USD

TLP2270 Toshiba Semiconductor and Storage - Optoisolators - Logic Output

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TLP2270(TP4,E Datasheet TLP2270(TP4,E - Toshiba Semiconductor and Storage TLP2270(TP4ETR-ND TLP2270(TP4,E Toshiba Semiconductor and Storage PHOTOCOUPLER HI-SPEED LOW INPUT 0 Available: 0
Standard Lead Time 16 Weeks
¥145.22667 1,500 Minimum: 1,500 Tape & Reel (TR)
-
Active 2 2/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 60ns, 60ns 1.3ns, 1ns 1.5V 8mA 2.7V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.295", 7.50mm Width) 8-SOL
TLP2270(TP4,E Datasheet TLP2270(TP4,E - Toshiba Semiconductor and Storage TLP2270(TP4ECT-ND TLP2270(TP4,E Toshiba Semiconductor and Storage PHOTOCOUPLER HI-SPEED LOW INPUT 0 Available: 0
Standard Lead Time 16 Weeks
¥249.00000 1 Minimum: 1 Cut Tape (CT)
-
Active 2 2/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 60ns, 60ns 1.3ns, 1ns 1.5V 8mA 2.7V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.295", 7.50mm Width) 8-SOL
TLP2270(TP4,E Datasheet TLP2270(TP4,E - Toshiba Semiconductor and Storage TLP2270(TP4EDKR-ND TLP2270(TP4,E Toshiba Semiconductor and Storage PHOTOCOUPLER HI-SPEED LOW INPUT 0 Available: 0
Standard Lead Time 16 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
-
Active 2 2/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 60ns, 60ns 1.3ns, 1ns 1.5V 8mA 2.7V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.295", 7.50mm Width) 8-SOL
Results per Page
Page 1/1

05:07:47 7/28/2021