T2N7002 Toshiba Semiconductor and Storage - Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
T2N7002BK,LM Datasheet T2N7002BK,LM - Toshiba Semiconductor and Storage T2N7002BKLMTR-ND T2N7002BK,LM Toshiba Semiconductor and Storage MOSFET N-CH 60V 400MA SOT23-3 0 Available: 0
Standard Lead Time 12 Weeks
¥3.63400 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
U-MOSVII-H Active N-Channel MOSFET (Metal Oxide) 60V 400mA (Ta) 4.5V, 10V 1.5Ohm @ 100mA, 10V 2.1V @ 250µA 0.6nC @ 4.5V ±20V 40pF @ 10V
-
320mW (Ta) 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
T2N7002BK,LM Datasheet T2N7002BK,LM - Toshiba Semiconductor and Storage T2N7002BKLMCT-ND T2N7002BK,LM Toshiba Semiconductor and Storage MOSFET N-CH 60V 400MA SOT23-3 1,590 - Immediate Available: 1,590 ¥20.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
U-MOSVII-H Active N-Channel MOSFET (Metal Oxide) 60V 400mA (Ta) 4.5V, 10V 1.5Ohm @ 100mA, 10V 2.1V @ 250µA 0.6nC @ 4.5V ±20V 40pF @ 10V
-
320mW (Ta) 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
T2N7002BK,LM Datasheet T2N7002BK,LM - Toshiba Semiconductor and Storage T2N7002BKLMDKR-ND T2N7002BK,LM Toshiba Semiconductor and Storage MOSFET N-CH 60V 400MA SOT23-3 1,590 - Immediate Available: 1,590 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
U-MOSVII-H Active N-Channel MOSFET (Metal Oxide) 60V 400mA (Ta) 4.5V, 10V 1.5Ohm @ 100mA, 10V 2.1V @ 250µA 0.6nC @ 4.5V ±20V 40pF @ 10V
-
320mW (Ta) 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
T2N7002AK,LM Datasheet T2N7002AK,LM - Toshiba Semiconductor and Storage T2N7002AKLMTR-ND T2N7002AK,LM Toshiba Semiconductor and Storage MOSFET N-CH 60V 200MA SOT23 3,000 - Immediate Available: 3,000 ¥3.30400 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
U-MOSVII-H Active N-Channel MOSFET (Metal Oxide) 60V 200mA (Ta) 4.5V, 10V 3.9Ohm @ 100mA, 10V 2.1V @ 250µA 0.35nC @ 4.5V ±20V 17pF @ 10V
-
320mW (Ta) 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
T2N7002AK,LM Datasheet T2N7002AK,LM - Toshiba Semiconductor and Storage T2N7002AKLMCT-ND T2N7002AK,LM Toshiba Semiconductor and Storage MOSFET N-CH 60V 200MA SOT23 5,912 - Immediate Available: 5,912 ¥19.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
U-MOSVII-H Active N-Channel MOSFET (Metal Oxide) 60V 200mA (Ta) 4.5V, 10V 3.9Ohm @ 100mA, 10V 2.1V @ 250µA 0.35nC @ 4.5V ±20V 17pF @ 10V
-
320mW (Ta) 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
T2N7002AK,LM Datasheet T2N7002AK,LM - Toshiba Semiconductor and Storage T2N7002AKLMDKR-ND T2N7002AK,LM Toshiba Semiconductor and Storage MOSFET N-CH 60V 200MA SOT23 5,912 - Immediate Available: 5,912 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
U-MOSVII-H Active N-Channel MOSFET (Metal Oxide) 60V 200mA (Ta) 4.5V, 10V 3.9Ohm @ 100mA, 10V 2.1V @ 250µA 0.35nC @ 4.5V ±20V 17pF @ 10V
-
320mW (Ta) 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

00:57:59 9/25/2021