JPY | USD

OPA4354 Texas Instruments - Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 15
15 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Gain Bandwidth Product
Clear
Current - Output / Channel
Clear
Voltage - Supply, Single/Dual (±)
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
15 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
OPA4354AIDR Datasheet OPA4354AIDR - Texas Instruments 296-12643-2-ND OPA4354AIDR Texas Instruments IC OPAMP VFB 4 CIRCUIT 14SOIC 10,000 - Immediate Available: 10,000 ¥334.47360 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active CMOS 4 Rail-to-Rail 150V/µs 100MHz 250MHz 3pA 2mV 4.9mA (x4 Channels) 100mA 2.5V ~ 5.5V, ±1.25V ~ 2.75V -40°C ~ 125°C Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SOIC
OPA4354AIDR Datasheet OPA4354AIDR - Texas Instruments 296-12643-1-ND OPA4354AIDR Texas Instruments IC OPAMP VFB 4 CIRCUIT 14SOIC 10,800 - Immediate Available: 10,800 ¥537.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Active CMOS 4 Rail-to-Rail 150V/µs 100MHz 250MHz 3pA 2mV 4.9mA (x4 Channels) 100mA 2.5V ~ 5.5V, ±1.25V ~ 2.75V -40°C ~ 125°C Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SOIC
OPA4354AIDR Datasheet OPA4354AIDR - Texas Instruments 296-12643-6-ND OPA4354AIDR Texas Instruments IC OPAMP VFB 4 CIRCUIT 14SOIC 10,800 - Immediate Available: 10,800 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Active CMOS 4 Rail-to-Rail 150V/µs 100MHz 250MHz 3pA 2mV 4.9mA (x4 Channels) 100mA 2.5V ~ 5.5V, ±1.25V ~ 2.75V -40°C ~ 125°C Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SOIC
OPA4354AID Datasheet OPA4354AID - Texas Instruments 296-33479-5-ND OPA4354AID Texas Instruments IC OPAMP VFB 4 CIRCUIT 14SOIC 152 - Immediate
4,900 - Factory Stock
Available: 152
¥645.00000 1 Minimum: 1 Tube
Alternate Packaging
Automotive, AEC-Q100 Active CMOS 4 Rail-to-Rail 150V/µs 100MHz 250MHz 3pA 2mV 4.9mA (x4 Channels) 100mA 2.5V ~ 5.5V, ±1.25V ~ 2.75V -40°C ~ 125°C Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SOIC
OPA4354AIPWR Datasheet OPA4354AIPWR - Texas Instruments 296-12644-2-ND OPA4354AIPWR Texas Instruments IC OPAMP VFB 4 CIRCUIT 14TSSOP 0 Available: 0
Standard Lead Time 35 Weeks
¥334.47360 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active CMOS 4 Rail-to-Rail 150V/µs 100MHz 250MHz 3pA 2mV 4.9mA (x4 Channels) 100mA 2.5V ~ 5.5V, ±1.25V ~ 2.75V -40°C ~ 125°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
OPA4354AIPWR Datasheet OPA4354AIPWR - Texas Instruments 296-12644-1-ND OPA4354AIPWR Texas Instruments IC OPAMP VFB 4 CIRCUIT 14TSSOP 116 - Immediate Available: 116 ¥537.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Active CMOS 4 Rail-to-Rail 150V/µs 100MHz 250MHz 3pA 2mV 4.9mA (x4 Channels) 100mA 2.5V ~ 5.5V, ±1.25V ~ 2.75V -40°C ~ 125°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
OPA4354AIPWR Datasheet OPA4354AIPWR - Texas Instruments 296-12644-6-ND OPA4354AIPWR Texas Instruments IC OPAMP VFB 4 CIRCUIT 14TSSOP 116 - Immediate Available: 116 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Active CMOS 4 Rail-to-Rail 150V/µs 100MHz 250MHz 3pA 2mV 4.9mA (x4 Channels) 100mA 2.5V ~ 5.5V, ±1.25V ~ 2.75V -40°C ~ 125°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
OPA4354AQPWRQ1 Datasheet OPA4354AQPWRQ1 - Texas Instruments 296-42353-2-ND OPA4354AQPWRQ1 Texas Instruments IC CMOS 4 CIRCUIT 14TSSOP 0 Available: 0
Standard Lead Time 20 Weeks
¥394.59250 2,000 Minimum: 2,000 Tape & Reel (TR) Automotive, AEC-Q100 Active CMOS 4 Rail-to-Rail 150V/µs 250MHz 250MHz 3pA 2mV 4.9mA (x4 Channels) 50mA 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
OPA4354AQPWRQ1 Datasheet OPA4354AQPWRQ1 - Texas Instruments 296-42353-1-ND OPA4354AQPWRQ1 Texas Instruments IC CMOS 4 CIRCUIT 14TSSOP 39 - Immediate Available: 39 ¥634.00000 1 Minimum: 1 Cut Tape (CT) Automotive, AEC-Q100 Active CMOS 4 Rail-to-Rail 150V/µs 250MHz 250MHz 3pA 2mV 4.9mA (x4 Channels) 50mA 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
OPA4354AQPWRQ1 Datasheet OPA4354AQPWRQ1 - Texas Instruments 296-42353-6-ND OPA4354AQPWRQ1 Texas Instruments IC CMOS 4 CIRCUIT 14TSSOP 39 - Immediate Available: 39 Digi-Reel® 1 Minimum: 1 Digi-Reel® Automotive, AEC-Q100 Active CMOS 4 Rail-to-Rail 150V/µs 250MHz 250MHz 3pA 2mV 4.9mA (x4 Channels) 50mA 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
OPA4354AIPWT Datasheet OPA4354AIPWT - Texas Instruments 296-26287-2-ND OPA4354AIPWT Texas Instruments IC OPAMP VFB 4 CIRCUIT 14TSSOP 0 Available: 0
Standard Lead Time 8 Weeks
¥431.06000 250 Minimum: 250 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active CMOS 4 Rail-to-Rail 150V/µs 100MHz 250MHz 3pA 2mV 4.9mA (x4 Channels) 100mA 2.5V ~ 5.5V, ±1.25V ~ 2.75V -40°C ~ 125°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
OPA4354AIPWT Datasheet OPA4354AIPWT - Texas Instruments 296-26287-1-ND OPA4354AIPWT Texas Instruments IC OPAMP VFB 4 CIRCUIT 14TSSOP 0 Available: 0
Standard Lead Time 8 Weeks
¥617.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Active CMOS 4 Rail-to-Rail 150V/µs 100MHz 250MHz 3pA 2mV 4.9mA (x4 Channels) 100mA 2.5V ~ 5.5V, ±1.25V ~ 2.75V -40°C ~ 125°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
OPA4354AIPWT Datasheet OPA4354AIPWT - Texas Instruments 296-26287-6-ND OPA4354AIPWT Texas Instruments IC OPAMP VFB 4 CIRCUIT 14TSSOP 0 Available: 0
Standard Lead Time 8 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Active CMOS 4 Rail-to-Rail 150V/µs 100MHz 250MHz 3pA 2mV 4.9mA (x4 Channels) 100mA 2.5V ~ 5.5V, ±1.25V ~ 2.75V -40°C ~ 125°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
OPA4354AIPWRG4 Datasheet OPA4354AIPWRG4 - Texas Instruments OPA4354AIPWRG4-ND OPA4354AIPWRG4 Texas Instruments IC OPAMP VFB 4 CIRCUIT 14TSSOP 0 Available: 0
Standard Lead Time 35 Weeks
¥334.47360 2,500
Non-Stock
Minimum: 2,500
Tape & Reel (TR) Automotive, AEC-Q100 Active CMOS 4 Rail-to-Rail 150V/µs 100MHz 250MHz 3pA 2mV 4.9mA (x4 Channels) 100mA 2.5V ~ 5.5V, ±1.25V ~ 2.75V -40°C ~ 125°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
OPA4354AIPWTG4 Datasheet OPA4354AIPWTG4 - Texas Instruments OPA4354AIPWTG4-ND OPA4354AIPWTG4 Texas Instruments IC OPAMP VFB 4 CIRCUIT 14TSSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR) Automotive, AEC-Q100 Obsolete CMOS 4 Rail-to-Rail 150V/µs 100MHz 250MHz 3pA 2mV 4.9mA (x4 Channels) 100mA 2.5V ~ 5.5V, ±1.25V ~ 2.75V -40°C ~ 125°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
Results per Page
Page 1/1

10:58:08 7/30/2021