CSD16411 Texas Instruments - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
CSD16411Q3 Datasheet CSD16411Q3 - Texas Instruments 296-24255-2-ND CSD16411Q3 Texas Instruments MOSFET N-CH 25V 14A/56A 8VSON 0 Available: 0
Standard Lead Time 26 Weeks
¥51.73720 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
NexFET™ Active N-Channel MOSFET (Metal Oxide) 25V 14A (Ta), 56A (Tc) 4.5V, 10V 10mOhm @ 10A, 10V 2.3V @ 250µA 3.8nC @ 4.5V +16V, -12V 570pF @ 12.5V
-
2.7W (Ta) -55°C ~ 150°C (TJ) Surface Mount 8-VSONP (3x3.15) 8-PowerVDFN
CSD16411Q3 Datasheet CSD16411Q3 - Texas Instruments 296-24255-1-ND CSD16411Q3 Texas Instruments MOSFET N-CH 25V 14A/56A 8VSON 358 - Immediate
931 - Factory Stock
Available: 358
¥107.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
NexFET™ Active N-Channel MOSFET (Metal Oxide) 25V 14A (Ta), 56A (Tc) 4.5V, 10V 10mOhm @ 10A, 10V 2.3V @ 250µA 3.8nC @ 4.5V +16V, -12V 570pF @ 12.5V
-
2.7W (Ta) -55°C ~ 150°C (TJ) Surface Mount 8-VSONP (3x3.15) 8-PowerVDFN
CSD16411Q3 Datasheet CSD16411Q3 - Texas Instruments 296-24255-6-ND CSD16411Q3 Texas Instruments MOSFET N-CH 25V 14A/56A 8VSON 358 - Immediate
931 - Factory Stock
Available: 358
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
NexFET™ Active N-Channel MOSFET (Metal Oxide) 25V 14A (Ta), 56A (Tc) 4.5V, 10V 10mOhm @ 10A, 10V 2.3V @ 250µA 3.8nC @ 4.5V +16V, -12V 570pF @ 12.5V
-
2.7W (Ta) -55°C ~ 150°C (TJ) Surface Mount 8-VSONP (3x3.15) 8-PowerVDFN
Results per Page
Page 1/1

04:44:27 9/22/2021