JPY | USD

CSD13201 Texas Instruments - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
CSD13201W10 Datasheet CSD13201W10 - Texas Instruments 296-41412-2-ND CSD13201W10 Texas Instruments MOSFET N-CH 12V 1.6A 4DSBGA 216,000 - Immediate Available: 216,000 ¥17.57000 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
NexFET™ Active N-Channel MOSFET (Metal Oxide) 12V 1.6A (Ta) 1.8V, 4.5V 34mOhm @ 1A, 4.5V 1.1V @ 250µA 2.9nC @ 4.5V ±8V 462pF @ 6V
-
1.2W (Ta) -55°C ~ 150°C (TJ) Surface Mount 4-DSBGA (1x1) 4-UFBGA, DSBGA
CSD13201W10 Datasheet CSD13201W10 - Texas Instruments 296-41412-1-ND CSD13201W10 Texas Instruments MOSFET N-CH 12V 1.6A 4DSBGA 216,652 - Immediate
5,684 - Factory Stock
Available: 216,652
¥61.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
NexFET™ Active N-Channel MOSFET (Metal Oxide) 12V 1.6A (Ta) 1.8V, 4.5V 34mOhm @ 1A, 4.5V 1.1V @ 250µA 2.9nC @ 4.5V ±8V 462pF @ 6V
-
1.2W (Ta) -55°C ~ 150°C (TJ) Surface Mount 4-DSBGA (1x1) 4-UFBGA, DSBGA
CSD13201W10 Datasheet CSD13201W10 - Texas Instruments 296-41412-6-ND CSD13201W10 Texas Instruments MOSFET N-CH 12V 1.6A 4DSBGA 216,652 - Immediate
5,684 - Factory Stock
Available: 216,652
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
NexFET™ Active N-Channel MOSFET (Metal Oxide) 12V 1.6A (Ta) 1.8V, 4.5V 34mOhm @ 1A, 4.5V 1.1V @ 250µA 2.9nC @ 4.5V ±8V 462pF @ 6V
-
1.2W (Ta) -55°C ~ 150°C (TJ) Surface Mount 4-DSBGA (1x1) 4-UFBGA, DSBGA
Results per Page
Page 1/1

16:29:44 7/29/2021